


SCS220KE2GC11 | |
|---|---|
DigiKey Part Number | 846-SCS220KE2GC11-ND |
Manufacturer | |
Manufacturer Product Number | SCS220KE2GC11 |
Description | DIODE ARR SIC 1200V 10A TO-247N |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 10A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed No Recovery Time > 500mA (Io) |
Manufacturer Rohm Semiconductor | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 200 µA @ 1200 V |
Part Status Active | Operating Temperature - Junction 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology SiC (Silicon Carbide) Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-247N |
Current - Average Rectified (Io) (per Diode) 10A (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 € | 14,31 € |
| 30 | 8,79633 € | 263,89 € |
| 120 | 7,58908 € | 910,69 € |
| 510 | 6,97237 € | 3.555,91 € |
| Unit Price without VAT: | 14,31000 € |
|---|---|
| Unit Price with VAT: | 17,02890 € |

