


SCS210KE2HRC11 | |
|---|---|
DigiKey Part Number | 846-SCS210KE2HRC11-ND |
Manufacturer | |
Manufacturer Product Number | SCS210KE2HRC11 |
Description | DIODE ARRAY SIC 1200V 5A TO-247 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 5A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed No Recovery Time > 500mA (Io) |
Manufacturer Rohm Semiconductor | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Part Status Active | Operating Temperature - Junction 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology SiC (Silicon Carbide) Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-247 |
Current - Average Rectified (Io) (per Diode) 5A (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,41000 € | 9,41 € |
| 30 | 5,61367 € | 168,41 € |
| 120 | 5,50367 € | 660,44 € |
| Unit Price without VAT: | 9,41000 € |
|---|---|
| Unit Price with VAT: | 11,19790 € |

