SCS140AE2C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.828
Unit Price: 2,93000 €
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 170
Unit Price: 10,02000 €
Datasheet
Diode Array 1 Pair Common Cathode 600 V 20A (DC) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS140AE2C

DigiKey Part Number
SCS140AE2C-ND
Manufacturer
Manufacturer Product Number
SCS140AE2C
Description
DIODE ARRAY SIC 600V 20A TO-247
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 20A (DC) Through Hole TO-247-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
20A (DC)
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 20 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
400 µA @ 600 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes