
RZY200P01TL | |
|---|---|
DigiKey Part Number | RZY200P01TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RZY200P01TL |
Description | MOSFET P-CH 12V 20A TCPT3 |
Customer Reference | |
Detailed Description | P-Channel 12 V 20A (Ta) 20W (Tc) Surface Mount TCPT3 |
Datasheet | Datasheet |
Category | Vgs (Max) ±10V |
Mfr | Power Dissipation (Max) 20W (Tc) |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
FET Type | Supplier Device Package TCPT3 |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 12 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |

