
RZR020P01TL | |
|---|---|
DigiKey Part Number | RZR020P01TLTR-ND - Tape & Reel (TR) RZR020P01TLCT-ND - Cut Tape (CT) RZR020P01TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RZR020P01TL |
Description | MOSFET P-CH 12V 2A TSMT3 |
Customer Reference | |
Detailed Description | P-Channel 12 V 2A (Ta) 1W (Ta) Surface Mount TSMT3 |
EDA/CAD Models | RZR020P01TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.5 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 770 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42100 € | 4,21 € |
| 100 | 0,27170 € | 27,17 € |
| 500 | 0,20738 € | 103,69 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

