
RYC002N05T316 | |
|---|---|
DigiKey Part Number | RYC002N05T316TR-ND - Tape & Reel (TR) RYC002N05T316CT-ND - Cut Tape (CT) RYC002N05T316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RYC002N05T316 |
Description | MOSFET N-CHANNEL 50V 200MA SST3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 200mA (Ta) 350mW (Tc) Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | RYC002N05T316 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 2.2Ohm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 1mA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 26 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SST3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22800 € | 2,28 € |
| 100 | 0,14370 € | 14,37 € |
| 500 | 0,10702 € | 53,51 € |
| 1.000 | 0,09517 € | 95,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08007 € | 240,21 € |
| 6.000 | 0,07245 € | 434,70 € |
| 9.000 | 0,06857 € | 617,13 € |
| 15.000 | 0,06420 € | 963,00 € |
| 21.000 | 0,06162 € | 1.294,02 € |
| 30.000 | 0,05911 € | 1.773,30 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |











