
RXH100N03TB1 | |
|---|---|
DigiKey Part Number | 846-RXH100N03TB1TR-ND - Tape & Reel (TR) 846-RXH100N03TB1CT-ND - Cut Tape (CT) 846-RXH100N03TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RXH100N03TB1 |
Description | 4V DRIVE NCH MOSFET: MOSFETS ARE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 800 pF @ 10 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 13mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJL9410_R2_00001 | Panjit International Inc. | 2.391 | 3757-PJL9410_R2_00001CT-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,15900 € | 11,59 € |
| 100 | 0,78330 € | 78,33 € |
| 500 | 0,62200 € | 311,00 € |
| 1.000 | 0,57015 € | 570,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54919 € | 1.372,97 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

