
RXH070N03TB1 | |
---|---|
DigiKey Part Number | RXH070N03TB1TR-ND - Tape & Reel (TR) RXH070N03TB1CT-ND - Cut Tape (CT) RXH070N03TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RXH070N03TB1 |
Description | MOSFET N-CH 30V 7A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 7A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 5.8 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 390 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,28000 € | 1,28 € |
10 | 0,80800 € | 8,08 € |
100 | 0,53760 € | 53,76 € |
500 | 0,42142 € | 210,71 € |
1.000 | 0,38403 € | 384,03 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,32344 € | 808,60 € |
5.000 | 0,29958 € | 1.497,90 € |
7.500 | 0,28743 € | 2.155,73 € |
12.500 | 0,27954 € | 3.494,25 € |
Unit Price without VAT: | 1,28000 € |
---|---|
Unit Price with VAT: | 1,52320 € |