
RX3P07CBHC16 | |
|---|---|
DigiKey Part Number | 846-RX3P07CBHC16-ND |
Manufacturer | |
Manufacturer Product Number | RX3P07CBHC16 |
Description | NCH 100V 70A, TO-220AB, POWER M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 70A (Tc) 135W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | RX3P07CBHC16 Models |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 73 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4650 pF @ 50 V |
FET Type | Power Dissipation (Max) 135W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.2mOhm @ 70A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 10 | 3,48100 € | 34,81 € |
| 100 | 2,51150 € | 251,15 € |
| 500 | 2,09808 € | 1.049,04 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,17610 € |

