
RX3N07BBHC16 | |
|---|---|
DigiKey Part Number | 846-RX3N07BBHC16-ND |
Manufacturer | |
Manufacturer Product Number | RX3N07BBHC16 |
Description | NCH 80V 100A, TO-220AB, POWER MO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 100A (Ta), 70A (Tc) 89W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 46 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3280 pF @ 40 V |
FET Type | Power Dissipation (Max) 89W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.1mOhm @ 70A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 50 | 1,82520 € | 91,26 € |
| 100 | 1,65440 € | 165,44 € |
| 500 | 1,35512 € | 677,56 € |
| 1.000 | 1,25897 € | 1.258,97 € |
| 2.000 | 1,17816 € | 2.356,32 € |
| 5.000 | 1,13037 € | 5.651,85 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |

