
RX3L07BBGC16 | |
|---|---|
DigiKey Part Number | 846-RX3L07BBGC16-ND |
Manufacturer | |
Manufacturer Product Number | RX3L07BBGC16 |
Description | NCH 60V 70A, TO-220AB, POWER MO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 70A (Tc) 89W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2950 pF @ 30 V |
FET Type | Power Dissipation (Max) 89W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.6mOhm @ 70A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 50 | 2,08760 € | 104,38 € |
| 100 | 1,89670 € | 189,67 € |
| 500 | 1,56230 € | 781,15 € |
| 1.000 | 1,45490 € | 1.454,90 € |
| 2.000 | 1,36465 € | 2.729,30 € |
| 5.000 | 1,33572 € | 6.678,60 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |

