
RX3G07BBGC16 | |
|---|---|
DigiKey Part Number | 846-RX3G07BBGC16-ND |
Manufacturer | |
Manufacturer Product Number | RX3G07BBGC16 |
Description | NCH 40V 70A, TO-220AB, POWER MO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 70A (Tc) 89W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3540 pF @ 20 V |
FET Type | Power Dissipation (Max) 89W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3mOhm @ 70A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 50 | 2,08040 € | 104,02 € |
| 100 | 1,89000 € | 189,00 € |
| 500 | 1,55656 € | 778,28 € |
| 1.000 | 1,44947 € | 1.449,47 € |
| 2.000 | 1,35949 € | 2.718,98 € |
| 5.000 | 1,32999 € | 6.649,95 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

