
RX2P07CBHC7G | |
|---|---|
DigiKey Part Number | 846-RX2P07CBHC7G-ND |
Manufacturer | |
Manufacturer Product Number | RX2P07CBHC7G |
Description | NCH 100V 85A, TO-220FP, POWER MO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 85A (Ta), 70A (Tc) 69W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 73 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4650 pF @ 50 V |
FET Type | Power Dissipation (Max) 69W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220FM |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.2mOhm @ 70A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 30 | 2,27900 € | 68,37 € |
| 120 | 1,87567 € | 225,08 € |
| 510 | 1,57982 € | 805,71 € |
| 1.020 | 1,47186 € | 1.501,30 € |
| 2.010 | 1,38291 € | 2.779,65 € |
| 5.010 | 1,35665 € | 6.796,82 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

