


RW1C026ZPT2CR | |
|---|---|
DigiKey Part Number | RW1C026ZPT2CRTR-ND - Tape & Reel (TR) RW1C026ZPT2CRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RW1C026ZPT2CR |
Description | MOSFET P-CH 20V 2.5A 6WEMT |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.5A (Ta) 700mW (Ta) Surface Mount 6-WEMT |
Datasheet | Datasheet |
EDA/CAD Models | RW1C026ZPT2CR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1250 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WEMT | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,33700 € | 3,37 € |
| 100 | 0,21610 € | 21,61 € |
| 500 | 0,16358 € | 81,79 € |
| 1.000 | 0,14663 € | 146,63 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

