
RV4C060ZPHZGTCR1 | |
|---|---|
DigiKey Part Number | 846-RV4C060ZPHZGTCR1TR-ND - Tape & Reel (TR) 846-RV4C060ZPHZGTCR1CT-ND - Cut Tape (CT) 846-RV4C060ZPHZGTCR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV4C060ZPHZGTCR1 |
Description | PCH -20V -6A SMALL SIGNAL MOSFET |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6A (Ta) 1.5W (Ta) Surface Mount, Wettable Flank DFN1616-6W |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 4.5 V |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1270 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.5W (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Supplier Device Package DFN1616-6W |
Rds On (Max) @ Id, Vgs 70mOhm @ 6A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,60500 € | 6,05 € |
| 100 | 0,39590 € | 39,59 € |
| 500 | 0,30588 € | 152,94 € |
| 1.000 | 0,27688 € | 276,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24005 € | 720,15 € |
| 6.000 | 0,22150 € | 1.329,00 € |
| 9.000 | 0,21205 € | 1.908,45 € |
| 15.000 | 0,20144 € | 3.021,60 € |
| 21.000 | 0,19515 € | 4.098,15 € |
| 30.000 | 0,18904 € | 5.671,20 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

