P-Channel 20 V 2A (Ta) 1.5W (Ta) Surface Mount, Wettable Flank DFN1616-6W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV4C020ZPHZGTCR1

DigiKey Part Number
846-RV4C020ZPHZGTCR1TR-ND - Tape & Reel (TR)
846-RV4C020ZPHZGTCR1CT-ND - Cut Tape (CT)
846-RV4C020ZPHZGTCR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV4C020ZPHZGTCR1
Description
PCH -20V -2.0A SMALL SIGNAL MOSF
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2A (Ta) 1.5W (Ta) Surface Mount, Wettable Flank DFN1616-6W
Datasheet
 Datasheet
EDA/CAD Models
RV4C020ZPHZGTCR1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
260mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
1.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
2 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
80 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
DFN1616-6W
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.352
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,62600 €6,26 €
1000,40970 €40,97 €
5000,31702 €158,51 €
1.0000,28715 €287,15 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,23290 €698,70 €
6.0000,21504 €1.290,24 €
9.0000,20595 €1.853,55 €
15.0000,19573 €2.935,95 €
21.0000,19441 €4.082,61 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €