Similar

RV2C002UNT2L | |
|---|---|
DigiKey Part Number | RV2C002UNT2LTR-ND - Tape & Reel (TR) RV2C002UNT2LCT-ND - Cut Tape (CT) RV2C002UNT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV2C002UNT2L |
Description | MOSFET N-CH 20V 180MA DFN1006-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 180mA (Ta) 100mW (Ta) Surface Mount VML1006 |
Datasheet | Datasheet |
EDA/CAD Models | RV2C002UNT2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 150mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 100µA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 12 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 100mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | VML1006 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,12530 € | 12,53 € |
| 500 | 0,09316 € | 46,58 € |
| 1.000 | 0,08274 € | 82,74 € |
| 2.000 | 0,07396 € | 147,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,06455 € | 516,40 € |
| 16.000 | 0,05894 € | 943,04 € |
| 24.000 | 0,05609 € | 1.346,16 € |
| 40.000 | 0,05287 € | 2.114,80 € |
| 56.000 | 0,05097 € | 2.854,32 € |
| 80.000 | 0,04912 € | 3.929,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |








