
RUR040N02HZGTL | |
|---|---|
DigiKey Part Number | 846-RUR040N02HZGTLTR-ND - Tape & Reel (TR) 846-RUR040N02HZGTLCT-ND - Cut Tape (CT) 846-RUR040N02HZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RUR040N02HZGTL |
Description | MOSFET N-CH 20V 4A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 4A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 680 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,63400 € | 6,34 € |
| 100 | 0,41690 € | 41,69 € |
| 500 | 0,32344 € | 161,72 € |
| 1.000 | 0,29337 € | 293,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25515 € | 765,45 € |
| 6.000 | 0,23591 € | 1.415,46 € |
| 9.000 | 0,22610 € | 2.034,90 € |
| 15.000 | 0,21623 € | 3.243,45 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

