
RUM003N02T2L | |
|---|---|
DigiKey Part Number | RUM003N02T2LTR-ND - Tape & Reel (TR) RUM003N02T2LCT-ND - Cut Tape (CT) RUM003N02T2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RUM003N02T2L |
Description | MOSFET N-CH 20V 300MA VMT3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 300mA (Ta) 150mW (Ta) Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RUM003N02T2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 300mA, 4V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 25 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | VMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29800 € | 2,98 € |
| 100 | 0,18900 € | 18,90 € |
| 500 | 0,14206 € | 71,03 € |
| 1.000 | 0,12690 € | 126,90 € |
| 2.000 | 0,11413 € | 228,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,08814 € | 705,12 € |
| 16.000 | 0,08103 € | 1.296,48 € |
| 24.000 | 0,07740 € | 1.857,60 € |
| 40.000 | 0,07332 € | 2.932,80 € |
| 56.000 | 0,07091 € | 3.970,96 € |
| 80.000 | 0,06992 € | 5.593,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


