Similar

RUE002N02TL | |
|---|---|
DigiKey Part Number | RUE002N02TLTR-ND - Tape & Reel (TR) RUE002N02TLCT-ND - Cut Tape (CT) RUE002N02TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RUE002N02TL |
Description | MOSFET N-CH 20V 200MA EMT3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 200mA (Ta) 150mW (Ta) Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RUE002N02TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 2.5V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 200mA, 2.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 25 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | EMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06948 € | 208,44 € |
| 6.000 | 0,06279 € | 376,74 € |
| 9.000 | 0,05937 € | 534,33 € |
| 15.000 | 0,05554 € | 833,10 € |
| 21.000 | 0,05327 € | 1.118,67 € |
| 30.000 | 0,05106 € | 1.531,80 € |
| 75.000 | 0,04621 € | 3.465,75 € |
| 150.000 | 0,04411 € | 6.616,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


