P-Channel 30 V 250mA (Ta) 200mW (Ta) Surface Mount UMT3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RU1E002SPTCL

DigiKey Part Number
RU1E002SPTCLTR-ND - Tape & Reel (TR)
RU1E002SPTCLCT-ND - Cut Tape (CT)
RU1E002SPTCLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RU1E002SPTCL
Description
MOSFET P-CH 30V 250MA UMT3F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 250mA (Ta) 200mW (Ta) Surface Mount UMT3F
Datasheet
 Datasheet
EDA/CAD Models
RU1E002SPTCL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 250mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
30 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
200mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
UMT3F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.921
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,14400 €1,44 €
1000,08960 €8,96 €
5000,06592 €32,96 €
1.0000,05825 €58,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04847 €145,41 €
6.0000,04353 €261,18 €
9.0000,04101 €369,09 €
15.0000,03818 €572,70 €
21.0000,03650 €766,50 €
30.0000,03487 €1.046,10 €
75.0000,03128 €2.346,00 €
150.0000,02907 €4.360,50 €
300.0000,02797 €8.391,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €