
RU1C001UNTCL | |
|---|---|
DigiKey Part Number | RU1C001UNTCLTR-ND - Tape & Reel (TR) RU1C001UNTCLCT-ND - Cut Tape (CT) RU1C001UNTCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RU1C001UNTCL |
Description | MOSFET N-CH 20V 100MA UMT3F |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 100mA (Ta) 150mW (Ta) Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | RU1C001UNTCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 100µA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 7.1 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | UMT3F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,09740 € | 9,74 € |
| 500 | 0,07184 € | 35,92 € |
| 1.000 | 0,06356 € | 63,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05300 € | 159,00 € |
| 6.000 | 0,04767 € | 286,02 € |
| 9.000 | 0,04495 € | 404,55 € |
| 15.000 | 0,04189 € | 628,35 € |
| 21.000 | 0,04008 € | 841,68 € |
| 30.000 | 0,03832 € | 1.149,60 € |
| 75.000 | 0,03445 € | 2.583,75 € |
| 150.000 | 0,03207 € | 4.810,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |





