
RTR030P02TL | |
|---|---|
DigiKey Part Number | RTR030P02TLTR-ND - Tape & Reel (TR) RTR030P02TLCT-ND - Cut Tape (CT) RTR030P02TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTR030P02TL |
Description | MOSFET P-CH 20V 3A TSMT3 |
Customer Reference | |
Detailed Description | P-Channel 20 V 3A (Ta) 1W (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RTR030P02TL Models |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.3 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Last Time Buy | Input Capacitance (Ciss) (Max) @ Vds 840 pF @ 10 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 75mOhm @ 3A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ5C035BCTCL | Rohm Semiconductor | 12.949 | RQ5C035BCTCLCT-ND | 0,69000 € | MFR Recommended |
| RQ5C030TPTL | Rohm Semiconductor | 9.475 | RQ5C030TPTLCT-ND | 0,88000 € | Similar |
| AO3413 | Alpha & Omega Semiconductor Inc. | 13.347 | 785-1008-1-ND | 0,43000 € | Similar |
| AO3415A | Alpha & Omega Semiconductor Inc. | 21.154 | 785-1193-1-ND | 0,48000 € | Similar |
| AO3419 | Alpha & Omega Semiconductor Inc. | 101.043 | 785-1013-1-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,48900 € | 4,89 € |
| 100 | 0,31770 € | 31,77 € |
| 500 | 0,24396 € | 121,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18998 € | 569,94 € |
| 6.000 | 0,18734 € | 1.124,04 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

