
RTQ035N03HZGTR | |
|---|---|
DigiKey Part Number | 846-RTQ035N03HZGTR-ND - Tape & Reel (TR) 846-RTQ035N03HZGCT-ND - Cut Tape (CT) 846-RTQ035N03HZGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ035N03HZGTR |
Description | MOSFET N-CH 30V 3.5A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 6.4 nC @ 4.5 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 285 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 950mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Supplier Device Package TSMT6 (SC-95) |
Rds On (Max) @ Id, Vgs 54mOhm @ 3.5A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1.5V @ 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,61300 € | 6,13 € |
| 100 | 0,40110 € | 40,11 € |
| 500 | 0,31006 € | 155,03 € |
| 1.000 | 0,28074 € | 280,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24349 € | 730,47 € |
| 6.000 | 0,22473 € | 1.348,38 € |
| 9.000 | 0,21517 € | 1.936,53 € |
| 15.000 | 0,20444 € | 3.066,60 € |
| 21.000 | 0,19808 € | 4.159,68 € |
| 30.000 | 0,19190 € | 5.757,00 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

