
RTQ020N03TR | |
|---|---|
DigiKey Part Number | RTQ020N03TR-ND - Tape & Reel (TR) RTQ020N03CT-ND - Cut Tape (CT) RTQ020N03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ020N03TR |
Description | MOSFET N-CH 30V 2A TSMT6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2A (Ta) 1.25W (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | RTQ020N03TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.3 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 135 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45400 € | 4,54 € |
| 100 | 0,29410 € | 29,41 € |
| 500 | 0,22512 € | 112,56 € |
| 1.000 | 0,20287 € | 202,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17460 € | 523,80 € |
| 6.000 | 0,16036 € | 962,16 € |
| 9.000 | 0,15311 € | 1.377,99 € |
| 15.000 | 0,14496 € | 2.174,40 € |
| 21.000 | 0,14013 € | 2.942,73 € |
| 30.000 | 0,13711 € | 4.113,30 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |


