
RTM002P02T2L | |
|---|---|
DigiKey Part Number | RTM002P02T2LTR-ND - Tape & Reel (TR) RTM002P02T2LCT-ND - Cut Tape (CT) RTM002P02T2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTM002P02T2L |
Description | MOSFET P-CH 20V 200MA VMT3 |
Customer Reference | |
Detailed Description | P-Channel 20 V 200mA (Ta) 150mW (Ta) Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RTM002P02T2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | VMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39100 € | 3,91 € |
| 100 | 0,25170 € | 25,17 € |
| 500 | 0,19160 € | 95,80 € |
| 1.000 | 0,17221 € | 172,21 € |
| 2.000 | 0,15587 € | 311,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,13056 € | 1.044,48 € |
| 16.000 | 0,12084 € | 1.933,44 € |
| 24.000 | 0,11588 € | 2.781,12 € |
| 40.000 | 0,11188 € | 4.475,20 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |


