P-Channel 20 V 200mA (Ta) 150mW (Ta) Surface Mount VMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTM002P02T2L

DigiKey Part Number
RTM002P02T2LTR-ND - Tape & Reel (TR)
RTM002P02T2LCT-ND - Cut Tape (CT)
RTM002P02T2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTM002P02T2L
Description
MOSFET P-CH 20V 200MA VMT3
Customer Reference
Detailed Description
P-Channel 20 V 200mA (Ta) 150mW (Ta) Surface Mount VMT3
Datasheet
 Datasheet
EDA/CAD Models
RTM002P02T2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
2V @ 1mA
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
VMT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.894
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,39100 €3,91 €
1000,25170 €25,17 €
5000,19160 €95,80 €
1.0000,17221 €172,21 €
2.0000,15587 €311,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,13056 €1.044,48 €
16.0000,12084 €1.933,44 €
24.0000,11588 €2.781,12 €
40.0000,11188 €4.475,20 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €