
RTL035N03TR | |
|---|---|
DigiKey Part Number | RTL035N03TR-ND - Tape & Reel (TR) RTL035N03CT-ND - Cut Tape (CT) RTL035N03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTL035N03TR |
Description | MOSFET N-CH 30V 3.5A TUMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.5A (Ta) 1W (Ta) Surface Mount TUMT6 |
Datasheet | Datasheet |
EDA/CAD Models | RTL035N03TR Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.4 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 10 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TUMT6 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 56mOhm @ 3.5A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,50600 € | 5,06 € |
| 100 | 0,32810 € | 32,81 € |
| 500 | 0,25168 € | 125,84 € |
| 1.000 | 0,22706 € | 227,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19575 € | 587,25 € |
| 6.000 | 0,17999 € | 1.079,94 € |
| 9.000 | 0,17196 € | 1.547,64 € |
| 15.000 | 0,16293 € | 2.443,95 € |
| 21.000 | 0,15759 € | 3.309,39 € |
| 30.000 | 0,15240 € | 4.572,00 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

