
RTL035N03TR | |
|---|---|
DigiKey Part Number | RTL035N03TR-ND - Tape & Reel (TR) RTL035N03CT-ND - Cut Tape (CT) RTL035N03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTL035N03TR |
Description | MOSFET N-CH 30V 3.5A TUMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.5A (Ta) 1W (Ta) Surface Mount TUMT6 |
Datasheet | Datasheet |
EDA/CAD Models | RTL035N03TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 3.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.4 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TUMT6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47800 € | 4,78 € |
| 100 | 0,31050 € | 31,05 € |
| 500 | 0,23818 € | 119,09 € |
| 1.000 | 0,21487 € | 214,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18525 € | 555,75 € |
| 6.000 | 0,17033 € | 1.021,98 € |
| 9.000 | 0,16273 € | 1.464,57 € |
| 15.000 | 0,15419 € | 2.312,85 € |
| 21.000 | 0,14913 € | 3.131,73 € |
| 30.000 | 0,14738 € | 4.421,40 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

