Similar

RTL030P02TR | |
|---|---|
DigiKey Part Number | 846-RTL030P02TR-ND - Tape & Reel (TR) 846-RTL030P02CT-ND - Cut Tape (CT) 846-RTL030P02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTL030P02TR |
Description | MOSFET P-CH 20V 3A TUMT6 |
Customer Reference | |
Detailed Description | P-Channel 20 V 3A (Ta) 1W (Ta) Surface Mount TUMT6 |
Datasheet | Datasheet |
EDA/CAD Models | RTL030P02TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 760 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TUMT6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27108 € | 813,24 € |
| 6.000 | 0,25090 € | 1.505,40 € |
| 9.000 | 0,24062 € | 2.165,58 € |
| 15.000 | 0,23236 € | 3.485,40 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |


