
RTF025N03TL | |
|---|---|
DigiKey Part Number | RTF025N03TLTR-ND - Tape & Reel (TR) RTF025N03TLCT-ND - Cut Tape (CT) RTF025N03TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTF025N03TL |
Description | MOSFET N-CH 30V 2.5A TUMT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.5A (Ta) 800mW (Ta) Surface Mount TUMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RTF025N03TL Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.2 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 270 pF @ 10 V |
FET Type | Power Dissipation (Max) 800mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TUMT3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 67mOhm @ 2.5A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJC7400_R1_00001 | Panjit International Inc. | 27.759 | 3757-PJC7400_R1_00001CT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,61800 € | 6,18 € |
| 100 | 0,40460 € | 40,46 € |
| 500 | 0,31284 € | 156,42 € |
| 1.000 | 0,28331 € | 283,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24577 € | 737,31 € |
| 6.000 | 0,22688 € | 1.361,28 € |
| 9.000 | 0,21725 € | 1.955,25 € |
| 15.000 | 0,20644 € | 3.096,60 € |
| 21.000 | 0,20003 € | 4.200,63 € |
| 30.000 | 0,19381 € | 5.814,30 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |








