MFR Recommended

RT1E050RPTR | |
|---|---|
DigiKey Part Number | RT1E050RPTR-ND - Tape & Reel (TR) RT1E050RPCT-ND - Cut Tape (CT) RT1E050RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1E050RPTR |
Description | MOSFET P-CH 30V 5A 8TSST |
Customer Reference | |
Detailed Description | P-Channel 30 V 5A (Ta) 1.25W (Ta) Surface Mount 8-TSST |
Datasheet | Datasheet |
EDA/CAD Models | RT1E050RPTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSST | |
Package / Case | ||
Base Product Number |


