


RSX201VYM30FHTR | |
|---|---|
DigiKey Part Number | RSX201VYM30FHTRTR-ND - Tape & Reel (TR) RSX201VYM30FHTRCT-ND - Cut Tape (CT) RSX201VYM30FHTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX201VYM30FHTR |
Description | DIODE SCHOTTKY 30V 1.5A TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1.5A Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RSX201VYM30FHTR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 300 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 460 mV @ 1.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29000 € | 2,90 € |
| 100 | 0,18410 € | 18,41 € |
| 500 | 0,13822 € | 69,11 € |
| 1.000 | 0,12343 € | 123,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10459 € | 313,77 € |
| 6.000 | 0,09509 € | 570,54 € |
| 9.000 | 0,09025 € | 812,25 € |
| 15.000 | 0,08481 € | 1.272,15 € |
| 21.000 | 0,08159 € | 1.713,39 € |
| 30.000 | 0,07846 € | 2.353,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

