New at DigiKey
Diode 30 V 1.5A Surface Mount TUMD2M (SOD-323HE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 1.5A Surface Mount TUMD2M (SOD-323HE)
YDZVFHTR27

RSX15AVAM30TR

DigiKey Part Number
846-RSX15AVAM30TR-ND - Tape & Reel (TR)
846-RSX15AVAM30TRCT-ND - Cut Tape (CT)
846-RSX15AVAM30TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSX15AVAM30TR
Description
30V 1.5A, SINGLE, SOD-323HE, HIG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 1.5A Surface Mount TUMD2M (SOD-323HE)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
460 mV @ 1.5 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
300 µA @ 30 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
TUMD2M (SOD-323HE)
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27500 €2,75 €
1000,17440 €17,44 €
5000,13072 €65,36 €
1.0000,11659 €116,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09862 €295,86 €
6.0000,08956 €537,36 €
9.0000,08494 €764,46 €
15.0000,07975 €1.196,25 €
21.0000,07668 €1.610,28 €
30.0000,07369 €2.210,70 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €