Diode 200 V 5A Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 5A Surface Mount TO-252
TO-252

RSX078BM2SFHTL

DigiKey Part Number
846-RSX078BM2SFHTLTR-ND - Tape & Reel (TR)
846-RSX078BM2SFHTLCT-ND - Cut Tape (CT)
846-RSX078BM2SFHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSX078BM2SFHTL
Description
DIODE SCHOTTKY 200V 5A TO252
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 5A Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 nA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-252
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,50000 €1,50 €
100,87800 €8,78 €
1000,63660 €63,66 €
5000,50242 €251,21 €
1.0000,45926 €459,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,44553 €1.113,83 €
5.0000,41435 €2.071,75 €
7.5000,39847 €2.988,53 €
12.5000,38063 €4.757,88 €
17.5000,37221 €6.513,68 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €