


RSX078BM2SFHTL | |
|---|---|
DigiKey Part Number | 846-RSX078BM2SFHTLTR-ND - Tape & Reel (TR) 846-RSX078BM2SFHTLCT-ND - Cut Tape (CT) 846-RSX078BM2SFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX078BM2SFHTL |
Description | DIODE SCHOTTKY 200V 5A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package TO-252 |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 5 A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,01300 € | 10,13 € |
| 100 | 0,67900 € | 67,90 € |
| 500 | 0,53588 € | 267,94 € |
| 1.000 | 0,48983 € | 489,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43999 € | 1.099,97 € |
| 5.000 | 0,40920 € | 2.046,00 € |
| 7.500 | 0,39352 € | 2.951,40 € |
| 12.500 | 0,37590 € | 4.698,75 € |
| 17.500 | 0,36758 € | 6.432,65 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

