


RSX078BM2SFHHTL | |
|---|---|
DigiKey Part Number | 846-RSX078BM2SFHHTLTR-ND - Tape & Reel (TR) 846-RSX078BM2SFHHTLCT-ND - Cut Tape (CT) 846-RSX078BM2SFHHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX078BM2SFHHTL |
Description | DIODE SCHOTTKY 200V 5A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 nA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,85700 € | 8,57 € |
| 100 | 0,63660 € | 63,66 € |
| 500 | 0,50242 € | 251,21 € |
| 1.000 | 0,45926 € | 459,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43196 € | 1.079,90 € |
| 5.000 | 0,40470 € | 2.023,50 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

