Diode 30 V 700mA Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 700mA Surface Mount
YDZVFHTR27

RSX071VAM30TR

DigiKey Part Number
RSX071VAM30TR-ND - Tape & Reel (TR)
RSX071VAM30CT-ND - Cut Tape (CT)
RSX071VAM30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSX071VAM30TR
Description
DIODE SCHOTTKY 30V 700MA TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 700mA Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RSX071VAM30TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
700mA
Voltage - Forward (Vf) (Max) @ If
420 mV @ 700 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
9.6 ns
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.251
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,16800 €1,68 €
1000,08090 €8,09 €
5000,08004 €40,02 €
1.0000,07831 €78,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05594 €167,82 €
6.0000,05524 €331,44 €
9.0000,05008 €450,72 €
15.0000,04841 €726,15 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €