Diode 200 V 3A Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Surface Mount TO-252
TO-252

RSX058BM2SFNSTL

DigiKey Part Number
846-RSX058BM2SFNSTLTR-ND - Tape & Reel (TR)
846-RSX058BM2SFNSTLCT-ND - Cut Tape (CT)
846-RSX058BM2SFNSTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSX058BM2SFNSTL
Description
DIODE SCHOTTKY 200V 3A TO252
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
870 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 nA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.488
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,70900 €7,09 €
1000,53410 €53,41 €
5000,41874 €209,37 €
1.0000,38161 €381,61 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,35507 €887,67 €
5.0000,32458 €1.622,90 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €