
RSX058BGE2STL | |
|---|---|
DigiKey Part Number | 846-RSX058BGE2STLTR-ND - Tape & Reel (TR) 846-RSX058BGE2STLCT-ND - Cut Tape (CT) 846-RSX058BGE2STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX058BGE2STL |
Description | DIODE SCHOTTKY 200V 3A TO252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount TO-252GE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 nA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252GE | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,95200 € | 9,52 € |
| 100 | 0,63800 € | 63,80 € |
| 500 | 0,50362 € | 251,81 € |
| 1.000 | 0,46036 € | 460,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42770 € | 1.069,25 € |
| 5.000 | 0,41042 € | 2.052,10 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

