Diode 30 V 500mA Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 500mA Surface Mount
YDZVFHTR27

RSX051VYM30FHTR

DigiKey Part Number
RSX051VYM30FHTR-ND - Tape & Reel (TR)
RSX051VYM30FHCT-ND - Cut Tape (CT)
RSX051VYM30FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSX051VYM30FHTR
Description
DIODE SCHOTTKY 30V 500MA TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RSX051VYM30FHTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
390 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
9.6 ns
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 897
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,19000 €1,90 €
1000,11890 €11,89 €
5000,08806 €44,03 €
1.0000,07807 €78,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06535 €196,05 €
6.0000,05893 €353,58 €
9.0000,05565 €500,85 €
15.0000,05197 €779,55 €
21.0000,04979 €1.045,59 €
30.0000,04767 €1.430,10 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €