
RSU002N06T106 | |
|---|---|
DigiKey Part Number | RSU002N06T106TR-ND - Tape & Reel (TR) RSU002N06T106CT-ND - Cut Tape (CT) RSU002N06T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSU002N06T106 |
Description | MOSFET N-CH 60V 250MA UMT3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 250mA (Ta) 200mW (Ta) Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RSU002N06T106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4Ohm @ 250mA, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 15 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | UMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15800 € | 1,58 € |
| 100 | 0,09850 € | 9,85 € |
| 500 | 0,07256 € | 36,28 € |
| 1.000 | 0,06415 € | 64,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05342 € | 160,26 € |
| 6.000 | 0,04800 € | 288,00 € |
| 9.000 | 0,04524 € | 407,16 € |
| 15.000 | 0,04213 € | 631,95 € |
| 21.000 | 0,04029 € | 846,09 € |
| 30.000 | 0,03850 € | 1.155,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

