
RSS130N03HZGTB | |
|---|---|
DigiKey Part Number | 846-RSS130N03HZGTBTR-ND - Tape & Reel (TR) 846-RSS130N03HZGTBCT-ND - Cut Tape (CT) 846-RSS130N03HZGTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSS130N03HZGTB |
Description | NCH 30V 13A AUTOMOTIVE POWER MOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 13A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 2W (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 8.3mOhm @ 13A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,69500 € | 16,95 € |
| 100 | 1,16850 € | 116,85 € |
| 500 | 0,94318 € | 471,59 € |
| 1.000 | 0,87074 € | 870,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,89787 € | 2.244,67 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |




