Similar

RSS100N03TB1 | |
|---|---|
DigiKey Part Number | 846-RSS100N03TB1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSS100N03TB1 |
Description | MOSFET N-CH 30V 10A 8SOP |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 2W (Ta) Surface Mount 8-SOP |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) 20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1070 pF @ 10 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 13.3mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS3E095BNGZETB | Rohm Semiconductor | 2.446 | RS3E095BNGZETBCT-ND | 1,26000 € | Similar |


