RSS100N03FU6TB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.446
Unit Price: 1,20000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 6.071
Unit Price: 0,79000 €
Datasheet

Similar


Infineon Technologies
In Stock: 176
Unit Price: 0,96000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.780
Unit Price: 0,80000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,74000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 775
Unit Price: 0,65000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 17.456
Unit Price: 0,65000 €
Datasheet

Similar


onsemi
In Stock: 7.899
Unit Price: 1,11000 €
Datasheet

Similar


onsemi
In Stock: 5.742
Unit Price: 0,79000 €
Datasheet
N-Channel 30 V 10A (Ta) 2W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSS100N03FU6TB

DigiKey Part Number
RSS100N03FU6TB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSS100N03FU6TB
Description
MOSFET N-CH 30V 10A 8SOP
Customer Reference
Detailed Description
N-Channel 30 V 10A (Ta) 2W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
13mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 5 V
Vgs (Max)
20V
Input Capacitance (Ciss) (Max) @ Vds
1070 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes