Similar
Similar
Similar
Similar

RSS050P03TB | |
|---|---|
DigiKey Part Number | RSS050P03TBTR-ND - Tape & Reel (TR) RSS050P03TBCT-ND - Cut Tape (CT) RSS050P03TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSS050P03TB |
Description | MOSFET P-CH 30V 5A 8SOP |
Customer Reference | |
Detailed Description | P-Channel 30 V 5A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 1200 pF @ 10 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 42mOhm @ 5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RRH050P03TB1 | Rohm Semiconductor | 2.390 | RRH050P03TB1CT-ND | 1,32000 € | Similar |
| RS3E075ATTB1 | Rohm Semiconductor | 2.279 | 846-RS3E075ATTB1CT-ND | 1,45000 € | Similar |
| AO4443 | Alpha & Omega Semiconductor Inc. | 0 | AO4443-ND | 0,28868 € | Similar |
| AO4449 | Alpha & Omega Semiconductor Inc. | 12.656 | 785-1199-1-ND | 0,98000 € | Similar |
| FDS9435A | onsemi | 22.646 | FDS9435ACT-ND | 0,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37208 € | 930,20 € |
| 5.000 | 0,34551 € | 1.727,55 € |
| 7.500 | 0,33198 € | 2.489,85 € |
| 12.500 | 0,33040 € | 4.130,00 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |







