
RSR030N06TL | |
|---|---|
DigiKey Part Number | RSR030N06TLTR-ND - Tape & Reel (TR) RSR030N06TLCT-ND - Cut Tape (CT) RSR030N06TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSR030N06TL |
Description | MOSFET N-CH 60V 3A TSMT3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 3A (Ta) 540mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RSR030N06TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 380 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 540mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38700 € | 3,87 € |
| 100 | 0,24890 € | 24,89 € |
| 500 | 0,18938 € | 94,69 € |
| 1.000 | 0,17017 € | 170,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14573 € | 437,19 € |
| 6.000 | 0,13342 € | 800,52 € |
| 9.000 | 0,12715 € | 1.144,35 € |
| 15.000 | 0,12010 € | 1.801,50 € |
| 21.000 | 0,11593 € | 2.434,53 € |
| 30.000 | 0,11187 € | 3.356,10 € |
| 75.000 | 0,11012 € | 8.259,00 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

