
RSR020P05HZGTL | |
|---|---|
DigiKey Part Number | 846-RSR020P05HZGTLTR-ND - Tape & Reel (TR) 846-RSR020P05HZGTLCT-ND - Cut Tape (CT) 846-RSR020P05HZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSR020P05HZGTL |
Description | MOSFET P-CH 45V 2A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 45 V 2A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 4.5 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 500 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 700mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 45 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Supplier Device Package TSMT3 |
Rds On (Max) @ Id, Vgs 190mOhm @ 2A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58000 € | 5,80 € |
| 100 | 0,37840 € | 37,84 € |
| 500 | 0,29182 € | 145,91 € |
| 1.000 | 0,26394 € | 263,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22853 € | 685,59 € |
| 6.000 | 0,21069 € | 1.264,14 € |
| 9.000 | 0,20160 € | 1.814,40 € |
| 15.000 | 0,19139 € | 2.870,85 € |
| 21.000 | 0,18535 € | 3.892,35 € |
| 30.000 | 0,17948 € | 5.384,40 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

