
RSQ035P03TR | |
|---|---|
DigiKey Part Number | RSQ035P03TR-ND - Tape & Reel (TR) RSQ035P03CT-ND - Cut Tape (CT) RSQ035P03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSQ035P03TR |
Description | MOSFET P-CH 30V 3.5A TSMT6 |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.5A (Ta) 1.25W (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | RSQ035P03TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 9.2 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 780 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,60300 € | 6,03 € |
| 100 | 0,39590 € | 39,59 € |
| 500 | 0,30654 € | 153,27 € |
| 1.000 | 0,27778 € | 277,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24122 € | 723,66 € |
| 6.000 | 0,22281 € | 1.336,86 € |
| 9.000 | 0,21344 € | 1.920,96 € |
| 15.000 | 0,20290 € | 3.043,50 € |
| 21.000 | 0,20224 € | 4.247,04 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |


