Similar

RSL020P03TR | |
|---|---|
DigiKey Part Number | 846-RSL020P03TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSL020P03TR |
Description | MOSFET P-CH 30V 2A TUMT6 |
Customer Reference | |
Detailed Description | P-Channel 30 V 2A (Ta) 1W (Ta) Surface Mount TUMT6 |
Datasheet | Datasheet |
EDA/CAD Models | RSL020P03TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 3.9 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TUMT6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18637 € | 559,11 € |
| 6.000 | 0,17138 € | 1.028,28 € |
| 9.000 | 0,16374 € | 1.473,66 € |
| 15.000 | 0,15516 € | 2.327,40 € |
| 21.000 | 0,15008 € | 3.151,68 € |
| 30.000 | 0,14845 € | 4.453,50 € |
| Unit Price without VAT: | 0,18637 € |
|---|---|
| Unit Price with VAT: | 0,22178 € |


